-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y9901
|
Newark | 2700Pf 2000V Rohs Compliant: Yes |Kemet C322C272KGR5TA7301 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5900 | Buy Now |
DISTI #
C322C272KGR5TA7301-ND
|
DigiKey | CAP CER 2700PF 2KV X7R RADIAL Min Qty: 2500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5048 | Buy Now |
DISTI #
80-C322C272KGR7301
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2000V 2700pF X7R 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.4830 / $0.5310 | Order Now |
DISTI #
70596145
|
RS | CAP Cer 2700pF 2000V 10% X7R rad, T/R | KEMET C322C272KGR5TA7301 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.5600 | RFQ |
DISTI #
C322C272KGR5TA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 2000 V, � 10%, X7R, Radial Leaded - Tape and Reel (Alt: C322C272KGR5TA7301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2500253
|
Farnell | CAP, 2700PF, 2 KV, 10%, X7R RoHS: Compliant Min Qty: 2500 Lead time: 61 Weeks, 1 Days Container: Each | 0 |
|
$0.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C272KGR5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C272KGR5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |