Part Details for C322C565KB0C350 by Xiamen Faratronic Co Ltd
Overview of C322C565KB0C350 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C322C565KB0C350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.5.6uF 160VDC 27,5MM 10% X2 TB FARATRONIC | 0 |
|
$0.6844 / $0.7871 | RFQ |