Part Details for C322J223J40A405 by Xiamen Faratronic Co Ltd
Overview of C322J223J40A405 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C322J223J40A405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.22nf 630VDC 10MM 5% MKP AMMO-PACK FARATRON | 0 |
|
$0.0783 / $0.0955 | RFQ |
Part Details for C322J223J40A405
C322J223J40A405 CAD Models
C322J223J40A405 Part Data Attributes:
|
C322J223J40A405
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C322J223J40A405
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, 5120,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 5120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 5120 | |
Terminal Pitch | 10 mm | |
Width | 5 mm |