Part Details for C323C683J90C000 by Xiamen Faratronic Co Ltd
Overview of C323C683J90C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C323C683J90C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 68nF -55��~+105�� ��5% 1.6kV Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS | 317 |
|
$0.2572 / $0.4740 | Buy Now |
Part Details for C323C683J90C000
C323C683J90C000 CAD Models
C323C683J90C000 Part Data Attributes
|
C323C683J90C000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C323C683J90C000
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |