There are no models available for this part yet.
Overview of C32412-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C32412-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C32412-000
|
Avnet Americas | Cable Accessories Tubing Chlorinated Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: C32412-000) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7691 / $2.1289 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.9300 | Buy Now | ||
DISTI #
RYCNT-MIL-1/2-0-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNT-MIL-1/2-0-SP 300FT SPOOL | Americas - 2025 in Stock |
|
$1.8333 / $1.9497 | Buy Now | |
DISTI #
RYCNT-MIL-1/2-0-SP.M
|
Heilind Electronics | C32412-000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Heat Shrink Tubing - Flexible - 12.70mm - 1.75:1 - Black - Continuous Spool. RoHS: Compliant | 0 |
|
$1.5900 / $2.9500 | Buy Now | ||
Bristol Electronics | 100 |
|
RFQ | ||||
Quest Components | 80 |
|
$3.0200 / $4.5300 | Buy Now | |||
DISTI #
C32412-000
|
TTI | Heat Shrink Tubing & Sleeves NT-MIL-1/2-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 600 In Stock |
|
$2.1700 | Buy Now | |
DISTI #
RYCNT-MIL-1/2-0-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNT-MIL-1/2-0-SP 300FT SPOOL | 675 |
|
$1.8333 / $1.9497 | Buy Now | |
DISTI #
RYCNT-MIL-1/2-0-SP.M
|
Interstate Connecting Components | C32412-000 | 0 |
|
Buy Now |
CAD Models for C32412-000 by TE Connectivity
Part Data Attributes for C32412-000 by TE Connectivity
C32412-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
C32412-000TE ConnectivityVS
-