Part Details for C324C100J1G5HA9248 by KEMET Corporation
Overview of C324C100J1G5HA9248 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C324C100J1G5HA9248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1295
|
Newark | Cap 10Pf 100Vdc C0G 2% Rdl Ls 2.54Mm Long-Lead Rohs Compliant: No |Kemet C324C100J1G5HA9248 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0710 | Buy Now |
DISTI #
399-C324C100J1G5HA9248-ND
|
DigiKey | 10.0PF 100V Min Qty: 2000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1386 | Buy Now |
DISTI #
C324C100J1G5HA9248
|
Avnet Americas | CAP 10PF 100VDC C0G 2% RDL LS 2.54MM LONG-LEAD - Bulk (Alt: C324C100J1G5HA9248) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 500 |
|
$0.0656 / $0.0705 | Buy Now |
DISTI #
C324C100J1G5HA9248
|
Avnet Americas | CAP 10PF 100VDC C0G 2% RDL LS 2.54MM LONG-LEAD - Bulk (Alt: C324C100J1G5HA9248) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 500 |
|
$0.0656 / $0.0705 | Buy Now |