-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C324C104K1R5TA7303TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0831 | Buy Now |
DISTI #
80-C324C104K1R5TATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=2.54mm RoHS: Compliant | 0 |
|
$0.2640 / $0.7700 | Order Now |
DISTI #
C324C104K1R5TA7303
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2370 | Buy Now |
DISTI #
C324C104K1R5TA7303
|
Avnet Asia | KEMC324C104K1R5TA7303 CAPACITOR .100UF (Alt: C324C104K1R5TA7303) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 41 Weeks, 0 Days | 0 |
|
$0.2371 / $0.2672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C324C104K1R5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C324C104K1R5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |