Part Details for C324C331J5G5TA7334 by KEMET Corporation
Overview of C324C331J5G5TA7334 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C324C331J5G5TA7334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C324C331J5G5TA7334TR-ND
|
DigiKey | 330.PF 50.0V Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1103 | Buy Now |
DISTI #
C324C331J5G5TA7334
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: C324C331J5G5TA7334) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C324C331J5G5TA7334
C324C331J5G5TA7334 CAD Models
C324C331J5G5TA7334 Part Data Attributes:
|
C324C331J5G5TA7334
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C324C331J5G5TA7334
KEMET Corporation
Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 330pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.100" Lead Spacing; Termination: 100% Tin (Sn); Container: Tape & Reel; Qty per Container: 2500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |