Part Details for C327C103K1R5TATR by KEMET Corporation
Overview of C327C103K1R5TATR by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C327C103K1R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1122
|
Newark | Cap 0.01Uf 100Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: Yes |Kemet C327C103K1R5TATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 | Buy Now |
DISTI #
86K1138
|
Newark | .010Uf 100V Rohs Compliant: Yes |Kemet C327C103K1R5TATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.3130 | Buy Now |
DISTI #
C327C103K1R5TATR
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: C327C103K1R5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1337 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$0.2387 / $0.2693 | Buy Now |
DISTI #
69731345
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.2170 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ |
Part Details for C327C103K1R5TATR
C327C103K1R5TATR CAD Models
C327C103K1R5TATR Part Data Attributes
|
C327C103K1R5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C103K1R5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C327C103K1R5TATR
This table gives cross-reference parts and alternative options found for C327C103K1R5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C327C103K1R5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C327C103K1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C103K1R5TATR vs C327C103K1R5TA9170 |
C327C103K1R5TA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C327C103K1R5TATR vs C327C103K1R5TA |
C327C103K1R5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C103K1R5TATR vs C327C103K1R5HA7305 |
C327C103K1R5HA7301 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C327C103K1R5TATR vs C327C103K1R5HA7301 |
C327C103K1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C327C103K1R5TATR vs C327C103K1R5HA |
C327C103K1R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C103K1R5TATR vs C327C103K1R5TA7303 |
C327C103K1R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C103K1R5TATR vs C327C103K1R5TA7305 |
C327C103K1R5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C103K1R5TATR vs C327C103K1R5HA7317 |
C327C103K1R5HATR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C327C103K1R5TATR vs C327C103K1R5HATR |
C327C103K1R5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C103K1R5TATR vs C327C103K1R5HA7303 |