Part Details for C327C224J5R5CA by KEMET Corporation
Overview of C327C224J5R5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C327C224J5R5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MONOLITHIC CAPACITORS | 2489 |
|
$0.0648 / $0.1440 | Buy Now |
Part Details for C327C224J5R5CA
C327C224J5R5CA CAD Models
C327C224J5R5CA Part Data Attributes:
|
C327C224J5R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C224J5R5CA
KEMET Corporation
Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 0.22uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Radial Leaded; Lead Dimensions: 0.200" Lead Spacing; Container: Bag; Qty per Container: 500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |