Part Details for C327C333M1R5CA by KEMET Corporation
Overview of C327C333M1R5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C327C333M1R5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.033UF, THROUGH HOLE MOUNT, 2012 | 1230 |
|
$0.0648 / $0.1440 | Buy Now |
Part Details for C327C333M1R5CA
C327C333M1R5CA CAD Models
C327C333M1R5CA Part Data Attributes:
|
C327C333M1R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C333M1R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.89 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C32 (X7R,100V) | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |