-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C327C510JAG5TA-ND
|
DigiKey | CAP CER RAD 51PF 250V C0G 5% Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3921 In Stock |
|
$0.0882 / $0.4000 | Buy Now |
DISTI #
80-C327C510JAG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 51pF C0G 5% LS=5.08mm RoHS: Compliant | 13865 |
|
$0.0710 / $0.4000 | Buy Now |
DISTI #
C327C510JAG5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 250V 51pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0760 / $0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C327C510JAG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C510JAG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |