-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.56uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C327C564Z5U5TA7301CT-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1148 / $0.5100 | Buy Now |
DISTI #
80-C327C564Z5U5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.56uF Z5U -20% + 80% LS=5.08mm RoHS: Compliant | 974 |
|
$0.1200 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C327C564Z5U5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C564Z5U5TA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |