Part Details for C3302/24 by 3M
Overview of C3302/24 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC | |
LTC3302CRUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for C3302/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70663637
|
RS | Cable Flat, .050", 28AWG, Stranded, Color Coded, 24 conductors, ,100 ft. | 3M C3302/24 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$120.3900 / $132.3000 | RFQ |