Part Details for C3302/24 by 3M Interconnect
Overview of C3302/24 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC3302DWER | Texas Instruments | ±50-mV input, precision current sensing reinforced isolated amplifier with integrated DC/DC 16-SOIC -40 to 125 |
Price & Stock for C3302/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100165790
|
Avnet Americas | Flat Cable 24Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100165790) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$96.8971 / $109.5318 | Buy Now |
DISTI #
517-C3302/24
|
Mouser Electronics | Flat Cables 24/CAB/RC/CC/28G/STR /.050/CSA/100 | 3 |
|
$112.1700 / $134.9500 | Buy Now |
Part Details for C3302/24
C3302/24 CAD Models
C3302/24 Part Data Attributes
|
C3302/24
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
C3302/24
3M Interconnect
Wire And Cable, 24 Conductor(s), 28AWG, 150V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | 3M, DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |