-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5248
|
Newark | Multilayer Ceramic Capacitor, 300 Series, 0.01 F, 10%, X7R, 3 Kv, Radial Leaded Rohs Compliant: Yes |Kemet C330C103KHR5TA7303 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1444 |
|
$0.7590 / $1.6400 | Buy Now |
DISTI #
399-C330C103KHR5TA7303CT-ND
|
DigiKey | CAP CER 10000PF 3KV X7R RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1295 In Stock |
|
$0.5562 / $1.6600 | Buy Now |
DISTI #
80-C330C103KHR7303
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 3000V 0.01uF X7R 10% LS=5.08mm RoHS: Compliant | 971 |
|
$0.5280 / $1.5800 | Buy Now |
DISTI #
70596147
|
RS | CAP Cer .01uF 3000V 10% X7R rad, T/R | KEMET C330C103KHR5TA7303 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7440 / $0.9080 | RFQ |
DISTI #
C330C103KHR5TA7303
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 3000 V, � 10%, X7R, Radial Leaded - Tape and Reel (Alt: C330C103KHR5TA7303) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2500256
|
element14 Asia-Pacific | CAP, 0.01F, 3 KV, 10%, X7R RoHS: Compliant Min Qty: 1 Container: Each | 1444 |
|
$0.7706 / $1.6953 | Buy Now |
DISTI #
2500256
|
Farnell | CAP, 0.01F, 3 KV, 10%, X7R RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 1444 |
|
$0.5707 / $1.8232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C103KHR5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C103KHR5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 9.14 mm |