-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC4579
|
Newark | Rdl,conf,x7R,1Uf,50V,10%,.3X.36,.2Ls,bulk,hazmat Rohs Compliant: Yes |Kemet C330C105K5R5TA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 2763 |
|
$0.2910 / $0.3380 | Buy Now |
DISTI #
13K6469
|
Newark | Capacitor, Mlcc, X7R, 1Uf, 50V, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet C330C105K5R5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4712 |
|
$0.2910 / $0.4770 | Buy Now |
DISTI #
58M4578
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C330 Series, 1 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: Yes |Kemet C330C105K5R5TA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3462 |
|
$0.2910 / $0.4200 | Buy Now |
DISTI #
2266-C330C105K5R5TA-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
272 In Stock |
|
$0.2760 | Buy Now |
DISTI #
399-4389-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1239 / $0.4800 | Buy Now |
DISTI #
C330C105K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C330C105K5R5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2763 |
|
$0.1227 / $0.1472 | Buy Now |
DISTI #
80-C330C105K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm RoHS: Compliant | 13454 |
|
$0.1230 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bulk |
272 Partner Stock |
|
$0.2414 / $0.2655 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, THROUGH HOLE MOUNT | 281 |
|
$0.2100 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C105K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C105K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |