-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5251
|
Newark | Multilayer Ceramic Capacitor, 300 Series, 0.012 F, 5%, C0G/Np0, 1 Kv, Radial Leaded Rohs Compliant: Yes |Kemet C330C123JDG5TA7303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$3.6100 / $5.9000 | Buy Now |
DISTI #
399-C330C123JDG5TA7303CT-ND
|
DigiKey | CAP CER 0.012UF 1KV C0G/NP0 RAD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$3.1563 / $5.6800 | Buy Now |
DISTI #
80-C330C123JDG7303
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.012uF C0G 5% LS=5.08mm RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
DISTI #
70596143
|
RS | CAP Cer .012uF 1000V 5% C0G rad, T/R | KEMET C330C123JDG5TA7303 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5900 / $3.6900 | RFQ |
DISTI #
C330C123JDG5TA7303
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 1000 V, � 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: C330C123JDG5TA7303) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2500251
|
element14 Asia-Pacific | CAP, 0.012F, 1 KV, 5%, C0G/NP0 RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$3.4346 / $5.2180 | Buy Now |
DISTI #
2500251
|
Farnell | CAP, 0.012F, 1 KV, 5%, C0G/NP0 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 61 |
|
$3.5208 / $4.5321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C123JDG5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C123JDG5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |