-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 3025, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2336
|
Newark | Capacitor, ceramic,47Nf,1Kvdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C330C473KDR5TA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 / $1.1500 | Buy Now |
DISTI #
399-14748-ND
|
DigiKey | CAP CER 0.047UF 1KV X7R RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
28 In Stock |
|
$0.7715 / $2.0200 | Buy Now |
DISTI #
C330C473KDR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C330C473KDR5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8814 / $1.0577 | Buy Now |
DISTI #
80-C330C473KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.047uF X7R 10% LS=5.08mm RoHS: Compliant | 137 |
|
$0.7100 / $1.9200 | Buy Now |
DISTI #
C330C473KDR5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 47nF, 1000V, X7R, ±10%, THT Min Qty: 250 | 0 |
|
$1.0200 | RFQ |
DISTI #
C330C473KDR5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, � 10%, X7R, Radial Leaded (Alt: C330C473KDR5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C473KDR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C473KDR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 3025, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3025 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for C330C473KDR5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C473KDR5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C473KDR5CA | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C330C473KDR5TA vs C330C473KDR5CA |