-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0678
|
Newark | .470Uf 100V Rohs Compliant: Yes |Kemet C330C474K1R5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.5320 / $0.9980 | Buy Now |
DISTI #
43K3235
|
Newark | Ceramic Capacitor 0.47Uf 100V X7R 10%, Radial, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Goldmax 300 Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C330C474K1R5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.4790 | Buy Now |
DISTI #
399-4414-ND
|
DigiKey | CAP CER 0.47UF 100V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
824 In Stock |
|
$0.4328 / $1.2700 | Buy Now |
DISTI #
C330C474K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C330C474K1R5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3750 / $0.4500 | Buy Now |
DISTI #
80-C330C474K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.47uF X7R 10% LS=5.08mm RoHS: Compliant | 1569 |
|
$0.3870 / $0.9600 | Buy Now |
DISTI #
V99:2348_16988167
|
Arrow Electronics | Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 237 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2247 | Americas - 262 |
|
$0.3355 / $0.4224 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant |
200 Partner Stock |
|
$0.4003 / $0.5423 | Buy Now |
DISTI #
66730223
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 2247 | Americas - 262 |
|
$0.3355 / $0.4224 | Buy Now |
DISTI #
16958174
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 200 |
|
$0.5300 | Buy Now |
DISTI #
77357735
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 120 |
|
$0.8774 / $0.9067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C474K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C474K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |