-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5254
|
Newark | Multilayer Ceramic Capacitor, 300 Series, 680 Pf, 5%, C0G/Np0, 3 Kv, Radial Leaded Rohs Compliant: Yes |Kemet C330C681JHG5TA7303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2823 |
|
$0.7740 / $1.8900 | Buy Now |
DISTI #
C330C681JHG5TA7303-ND
|
DigiKey | CAP CER 680PF 3KV C0G/NP0 RADIAL Min Qty: 1500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7123 | Buy Now |
DISTI #
80-C330C681JHG7303
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 3000V 680pF C0G 5% LS=5.08mm RoHS: Compliant | 0 |
|
$0.7120 | Order Now |
DISTI #
70596148
|
RS | CAP Cer 680pF 3000V 5% C0G rad, T/R | KEMET C330C681JHG5TA7303 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.7800 | RFQ |
DISTI #
2500257
|
element14 Asia-Pacific | CAP, 680PF, 3 KV, 5%, C0G/NP0 RoHS: Compliant Min Qty: 1 Container: Each | 2823 |
|
$0.7412 / $1.9008 | Buy Now |
DISTI #
2500257
|
Farnell | CAP, 680PF, 3 KV, 5%, C0G/NP0 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2823 |
|
$0.6581 / $1.6359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C681JHG5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C681JHG5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |