-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 3015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M0534
|
Newark | Capacitor, ceramic,680Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C330C684K1R5TA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $0.8750 | Buy Now |
DISTI #
399-C330C684K1R5TA-ND
|
DigiKey | CAP CER 0.68UF 100V X7R RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
250 In Stock |
|
$0.5654 / $1.6500 | Buy Now |
DISTI #
C330C684K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C330C684K1R5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6459 / $0.7751 | Buy Now |
DISTI #
80-C330C684K1R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.68uF X7R 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.5570 / $1.5700 | Order Now |
DISTI #
74494645
|
Verical | Cap Ceramic 0.68uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2346 | Americas - 750 |
|
$0.5476 / $0.7872 | Buy Now |
DISTI #
77359778
|
Verical | Cap Ceramic 0.68uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 123 |
|
$1.2097 / $1.5500 | Buy Now |
DISTI #
C330C684K1R5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 680nF, 100V, X7R, ±10%, THT Min Qty: 1 | 123 |
|
$0.7300 / $1.5700 | Buy Now |
DISTI #
C330C684K1R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: C330C684K1R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C684K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C684K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |