Part Details for C3365/64 100'SF (ALTERNATE: 00051138610265) by 3M
Overview of C3365/64 100'SF (ALTERNATE: 00051138610265) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3365/64 100'SF (ALTERNATE: 00051138610265)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74633142
|
RS | Cable, Round Conductor Flat, 3365 Series, 64 conductors, 28 AWG, 100 ft | 3M C3365/64 100'SF RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: ft. Coil | 0 |
|
$205.6400 | RFQ |