-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 4015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6486
|
Newark | Ceramic Capacitor 0.68Uf, 100V, X7R, 10%, Radial, Capacitance:0.68Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C340C684K1R5TA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.9100 | Buy Now |
DISTI #
399-4444-ND
|
DigiKey | CAP CER 0.68UF 100V X7R RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
200 In Stock |
|
$1.2810 / $3.3500 | Buy Now |
DISTI #
C340C684K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C340C684K1R5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 92 |
|
$1.0834 / $1.1478 | Buy Now |
DISTI #
80-C340C684K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.68uF X7R 10% LS=5.08mm RoHS: Compliant | 100 |
|
$1.2100 / $3.1800 | Buy Now |
DISTI #
70095185
|
RS | Capacitor, Ceramic, Cap .680uF, Tol 10%, Radial, Vol-Rtg 100V | KEMET C340C684K1R5TA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5560 / $2.3590 | RFQ |
DISTI #
C340C684K1R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.68uF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2200 / $1.5600 | Buy Now |
DISTI #
C340C684K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C340C684K1R5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 92 |
|
$1.0834 / $1.1478 | Buy Now |
DISTI #
C340C684K1R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: C340C684K1R5TA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2940294
|
Farnell | CAP, 0.68UF, 100V, MLCC, RADIAL RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$1.9449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C340C684K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C340C684K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 4015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |