-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, 5020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M1622
|
Newark | Capacitor, ceramic,6.8Uf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C350C685K5R5TA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.6200 | Buy Now |
DISTI #
399-C350C685K5R5TA-ND
|
DigiKey | CAP CER 6.8UF 50V X7R RADIAL Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8570 | Buy Now |
DISTI #
C350C685K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C350C685K5R5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.2594 / $5.0838 | Buy Now |
DISTI #
80-C350C685K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 6.8uF X7R 10% LS=10.16mm RoHS: Compliant | 0 |
|
$3.9700 / $5.9700 | Order Now |
DISTI #
C350C685K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C350C685K5R5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.2594 / $5.0838 | Buy Now |
DISTI #
C350C685K5R5TA
|
Avnet Asia | Multilayer Ceramic Capacitor, 6.8 uF, 50 V, ± 10%, X7R, Radial Leaded (Alt: C350C685K5R5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.4350 / $3.8704 | Buy Now |
DISTI #
2940340
|
Farnell | CAP, 6.8UF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$4.2039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C350C685K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C685K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |