Part Details for C350X500XPI by Panduit Corp
Overview of C350X500XPI by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C350X500XPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-C350X500XPI-ND
|
DigiKey | INK JET, COMP LABEL, POLYESTER, Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.5600 | Buy Now |
DISTI #
C350X500XPI
|
Avnet Americas | Component Label for Inkjet Printers Super-Tact Adhesive 88.9mm x 127mm Polyester White Roll - Bulk (Alt: C350X500XPI) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.0700 | Buy Now |
DISTI #
PANC350X500XPI
|
Heilind Electronics | INK JET, COMP LABEL, SUPER-TA POLYESTER, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.0700 / $46.6100 | Buy Now |
DISTI #
C350X500XPI
|
Avnet Americas | Component Label for Inkjet Printers Super-Tact Adhesive 88.9mm x 127mm Polyester White Roll - Bulk (Alt: C350X500XPI) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.0700 | Buy Now |
DISTI #
C350X500XPI
|
Avnet Americas | Component Label for Inkjet Printers Super-Tact Adhesive 88.9mm x 127mm Polyester White Roll - Bulk (Alt: C350X500XPI) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.0700 | Buy Now |
DISTI #
000000000006198274
|
Sager | Wire Labels & Markers Ink Jet, Comp Label, Polyester, Super-Ta Min Qty: 1 | 0 |
|
$43.8500 / $55.3200 | Buy Now |