Part Details for C375K10R by Ohmite Mfg Co
Overview of C375K10R by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C375K10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7497
|
Newark | Res Wirewound 10 Ohm 10% 375W 400Ppm/ C/Ohmite Manufacturing |Ohmite C375K10R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6600 / $51.7000 | Buy Now |
DISTI #
Ohmite Mfg. C375K10R
|
PEI Genesis | Resistor Wire Wound 10ohm | 0 |
|
Buy Now |
Part Details for C375K10R
C375K10R CAD Models
C375K10R Part Data Attributes:
|
C375K10R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C375K10R
Ohmite Mfg Co
Resistor, Wire Wound, 10ohm, 10% +/-Tol, 400ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Vitreous Enamelled | |
Package Diameter | 28.575 mm | |
Package Length | 266.7 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 375 W | |
Resistance | 10 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |