Part Details for C3900BA by Arcolectric
Overview of C3900BA by Arcolectric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3900BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70065608
|
RS | Switch, Toggle, Baton, Spst, On-Off, 16A, 250Vac, 0.25 In. Qc, Actuator, Black | Arcolectric (Bulgin Ltd.) C3900BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1410 |
|
$3.7500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads Bulk RoHS: Compliant |
270 In Stock 1000 On Order |
|
$3.6200 / $4.1700 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads Bulk RoHS: Compliant |
270 In Stock 1000 On Order |
|
$3.6200 / $4.1700 | Buy Now |
Part Details for C3900BA
C3900BA CAD Models
C3900BA Part Data Attributes
|
C3900BA
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C3900BA
Arcolectric
Toggle Switch, SPST, On-off, Latched, 14A, 36VDC, Quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Type | METAL LEVER | |
Body Breadth | 14 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |