Part Details for C3900BAAAA by Arcolectric
Overview of C3900BAAAA by Arcolectric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3900BAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads Bulk RoHS: Compliant | 0 |
|
$2.5600 / $3.1500 | Buy Now |
Part Details for C3900BAAAA
C3900BAAAA CAD Models
C3900BAAAA Part Data Attributes
|
C3900BAAAA
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C3900BAAAA
Arcolectric
Toggle Switch, SPST, Momentary, 14A, 36VDC, Quick Connect Terminal, Metal Toggle Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | METAL TOGGLE | |
Body Breadth | 14 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |