-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Momentary, 14A, 36VDC, Quick Connect Terminal, Metal Toggle Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3058-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 250V Min Qty: 1 Lead time: 20 Weeks Container: - |
196 In Stock |
|
$3.6360 / $4.6900 | Buy Now |
DISTI #
167-C3900BAAAA
|
Mouser Electronics | Toggle Switches C3900BA RoHS: Compliant | 249 |
|
$3.4300 / $4.4200 | Buy Now |
DISTI #
C3900BAAAA
|
Avnet Abacus | Switch: toggle, 2-position, SPST, ON-OFF, 16A/250VAC, Positions:2 (Alt: C3900BAAAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3900BAAAA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C3900BAAAA
Bulgin
Toggle Switch, SPST, Momentary, 14A, 36VDC, Quick Connect Terminal, Metal Toggle Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | METAL TOGGLE | |
Body Breadth | 14 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |