Part Details for C3A50Z4 by Anaren Microwave
Overview of C3A50Z4 by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C3A50Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-C3A50Z4
|
Mouser Electronics | Attenuators RoHS: Compliant | 4108 |
|
$1.1100 / $2.5300 | Buy Now |
DISTI #
C3A50Z4
|
Avnet Asia | SURFACE MOUNT RF TERMINATION, 3WATTS, 50 (Alt: C3A50Z4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 8000 |
|
RFQ |
Part Details for C3A50Z4
C3A50Z4 CAD Models
C3A50Z4 Part Data Attributes
|
C3A50Z4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C3A50Z4
Anaren Microwave
RF/Microwave Termination, 6000MHz Max, 50ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Frequency-Max | 6000 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL |