Part Details for C3A50Z4 by TTM Technologies
Overview of C3A50Z4 by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3A50Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-C3A50Z4CT-ND
|
DigiKey | SMD TERMINATOR Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3099 In Stock |
|
$1.1160 / $2.6600 | Buy Now |
Part Details for C3A50Z4
C3A50Z4 CAD Models
C3A50Z4 Part Data Attributes
|
C3A50Z4
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
C3A50Z4
TTM Technologies
RF/Microwave Termination, 6000MHz Max, 50ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.8 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.29 |