Part Details for C3D08065I by Wolfspeed
Overview of C3D08065I by Wolfspeed
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C3D08065I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3D08065I-ND
|
DigiKey | DIODE SIL CARB 650V 16.5A TO220 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
455 In Stock |
|
$2.9446 / $6.0500 | Buy Now |
DISTI #
941-C3D08065I
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 650V, 8A, Isolated RoHS: Compliant | 789 |
|
$2.7500 / $5.0900 | Buy Now |
Part Details for C3D08065I
C3D08065I CAD Models
C3D08065I Part Data Attributes
|
C3D08065I
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C3D08065I
Wolfspeed
DIODE SCHOTTKY 650V 8A TO220-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wolfspeed | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-CSFM-T2 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 48 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 60 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for C3D08065I
This table gives cross-reference parts and alternative options found for C3D08065I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3D08065I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | C3D08065I vs MBR1535-BP-HF |
RFV12TG6S | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | C3D08065I vs RFV12TG6S |
MBRF1640 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | C3D08065I vs MBRF1640 |
SBY2040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 40V V(RRM), Silicon, TO-220AC, | Diotec Semiconductor AG | C3D08065I vs SBY2040 |
FMX-10D | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | C3D08065I vs FMX-10D |
IDH12G65C6XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Infineon Technologies AG | C3D08065I vs IDH12G65C6XKSA1 |
MUR805R | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | C3D08065I vs MUR805R |
SDUR1530 | Rectifier Diode, 1 Phase, 1 Element, 300V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | C3D08065I vs SDUR1530 |
DA12SHT12-220 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Daco Semiconductor Co Ltd | C3D08065I vs DA12SHT12-220 |
MBR1560-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | C3D08065I vs MBR1560-BP-HF |