Datasheets
C3F by:

Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle, ROHS COMPLIANT

Part Details for C3F by Switchcraft Conxall

Overview of C3F by Switchcraft Conxall

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C3F

Part # Distributor Description Stock Price Buy
DISTI # 27F059
Newark Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:C Series, Connector Type:Xlr Rohs Compliant: Yes |Switchcraft/conxall C3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 111
  • 1 $15.4200
  • 10 $14.0300
  • 25 $12.5500
  • 50 $12.0200
  • 100 $11.4100
  • 250 $11.1500
$11.1500 / $15.4200 Buy Now
DISTI # SC1007-ND
DigiKey CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk 117
In Stock
  • 1 $15.5200
  • 10 $13.5940
  • 25 $13.0068
  • 50 $12.9500
$12.9500 / $15.5200 Buy Now
DISTI # 502-C3F
Mouser Electronics XLR Connectors 3 PIN FEMALE RECEPT RoHS: Compliant 92
  • 1 $15.5200
  • 10 $13.6000
  • 25 $13.0800
  • 100 $12.3200
  • 250 $11.8700
  • 500 $11.6600
$11.6600 / $15.5200 Buy Now
DISTI # 70214150
RS Conn AV XLR Jack 3 Cont Chassis/Pnl Mnt Q-G/ Series Screw | Switchcraft C3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 62
  • 1 $20.1400
  • 5 $18.5300
  • 10 $16.8200
  • 50 $15.5100
  • 100 $14.5000
$14.5000 / $20.1400 Buy Now
Onlinecomponents.com Conn XLR Connector F 3 POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant 119 In Stock
  • 1 $19.4700
  • 10 $12.8400
  • 25 $12.7100
  • 50 $11.6600
  • 100 $10.9000
  • 250 $10.8400
  • 500 $10.7900
$10.7900 / $19.4700 Buy Now
Quest Components AUDIO/RCA CONNECTOR, 3 POLE(S), FEMALE, SOLDER TERMINAL, RECEPTACLE 15
  • 1 $19.4250
  • 4 $14.5688
$14.5688 / $19.4250 Buy Now
Quest Components AUDIO/RCA CONNECTOR, 3 POLE(S), FEMALE, SOLDER TERMINAL, RECEPTACLE 1
  • 1 $14.8200
$14.8200 Buy Now
DISTI # C3F
TTI XLR Connectors 3 PIN FEMALE RECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 0
  • 25 $13.4600
  • 50 $13.2000
  • 100 $11.1000
  • 250 $10.8400
  • 500 $10.5400
  • 1,000 $10.2000
  • 5,000 $9.8300
$9.8300 / $13.4600 Buy Now
Electroshield Q-G Audio Panel Conn -C Series 3PinXLR F- #5-40Screws NotIncl Nickel w/ Silver Pins 15
  • 1 $20.3200
$20.3200 Buy Now
DISTI # 000000000000070504
Sager XLR Connectors 3 PIN FEMALE RECEPT Min Qty: 1 0
  • 1 $10.4300
  • 38 $9.8800
  • 77 $9.6600
  • 153 $9.5100
  • 230 $9.1500
$9.1500 / $10.4300 Buy Now
DISTI # 1194768
element14 Asia-Pacific CONNECTOR, XLR, JACK, 3 POSITION RoHS: Compliant Min Qty: 1 Container: Each 111
  • 1 $16.5233
  • 25 $13.8528
  • 100 $13.7939
$13.7939 / $16.5233 Buy Now
DISTI # 1194768
Farnell CONNECTOR, XLR, JACK, 3 POSITION RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each 111
  • 1 $16.4668
  • 10 $14.9847
  • 25 $13.4020
  • 50 $12.8368
  • 100 $12.1837
  • 250 $11.9073
$11.9073 / $16.4668 Buy Now
Master Electronics Conn XLR Connector F 3 POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant 119 In Stock
  • 1 $19.4700
  • 10 $12.8400
  • 25 $12.7100
  • 50 $11.6600
  • 100 $10.9000
  • 250 $10.8400
  • 500 $10.7900
$10.7900 / $19.4700 Buy Now

Part Details for C3F

C3F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C3F Part Data Attributes

C3F Switchcraft Conxall
Buy Now Datasheet
Compare Parts:
C3F Switchcraft Conxall Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SWITCHCRAFT INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer Switchcraft
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE
Configuration 1X1 HORIZONTAL
Connector Type GENERAL PURPOSE AUDIO
Contact Finish Mating SILVER
Contact Finish Termination TIN
Contact Gender FEMALE
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYESTER
MIL Conformance NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Poles 3
Number of Ports 1
Option GENERAL PURPOSE
Shell Material STAINLESS STEEL
Termination Type SOLDER

C3F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3F by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3F by Switchcraft Conxall

  • Please alert me when C3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C3F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C3F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3F by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: