Part Details for C3P24D25-T1 by Teledyne Technologies Inc
Overview of C3P24D25-T1 by Teledyne Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3P24D25-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay - 25A 280VAC Load - 10 to 30 VDC Control Voltage Range - 8-PIN Sip Package - PCB Mount. RoHS: Compliant |
26 In Stock |
|
$319.4500 / $344.1600 | Buy Now |