Part Details for C400X200WPI by Panduit Corp
Overview of C400X200WPI by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C400X200WPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-C400X200WPI-ND
|
DigiKey | INK JET, COMP LABEL, VINYL, SUPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.6500 | Buy Now |
DISTI #
C400X200WPI
|
Avnet Americas | Inkjet Component Label Super-Tack Adhesive 101.6mm x 101.6mm Vinyl White Roll - Bulk (Alt: C400X200WPI) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.2400 | Buy Now |
DISTI #
PANC400X200WPI
|
Heilind Electronics | INK JET, COMP LABEL, VINYL, A SUPER-TACK | Americas - 0 in Stock |
|
$80.8985 / $105.1680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.2400 / $81.1500 | Buy Now |
DISTI #
C400X200WPI
|
Avnet Americas | Inkjet Component Label Super-Tack Adhesive 101.6mm x 101.6mm Vinyl White Roll - Bulk (Alt: C400X200WPI) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.2400 | Buy Now |
DISTI #
000000000006198276
|
Sager | Printers Ink Jet, Comp Label, Vinyl, Super-Tack A Min Qty: 1 | 0 |
|
$76.3400 / $96.3100 | Buy Now |
DISTI #
10015091
|
TestEquity LLC | Panduit C400X200WPI Ink Jet Vinyl Comp Label, S/T Adh, 4" W x 2" H, White, 1Roll | 0 |
|
$99.3100 | Buy Now |