Part Details for C400X200XPI-B by Panduit Corp
Overview of C400X200XPI-B by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C400X200XPI-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-C400X200XPI-B-ND
|
DigiKey | INK JET, COMP LABEL, POLYESTER, Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.8300 | Buy Now |
DISTI #
C400X200XPI-B
|
Avnet Americas | Component Label for Inkjet Printers Super-Tact Adhesive 101.6mm x 50.8mm Polyester White Roll - Bulk (Alt: C400X200XPI-B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$367.0600 | Buy Now |
DISTI #
PANC400X200XPI-B
|
Heilind Electronics | INK JET, COMP LABEL, SUPER-TA POLYESTER, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$367.0600 / $406.7100 | Buy Now |
DISTI #
C400X200XPI-B
|
Avnet Americas | Component Label for Inkjet Printers Super-Tact Adhesive 101.6mm x 50.8mm Polyester White Roll - Bulk (Alt: C400X200XPI-B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$367.0600 | Buy Now |
DISTI #
000000000006198279
|
Sager | Printers Ink Jet, Comp Label, Polyester, Super-Ta Min Qty: 1 | 0 |
|
$382.6000 / $402.2200 | Buy Now |
DISTI #
10015094
|
TestEquity LLC | Panduit C400X200XPI-B Ink Jet Super-Tack Polyester Label, 4" W x 2" H, White, 1Roll | 0 |
|
$497.7300 | Buy Now |