Part Details for C410C103Z1U5CA by KEMET Corporation
Overview of C410C103Z1U5CA by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C410C103Z1U5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 80±%, Z5U Temp Coef. | 4488 |
|
$0.0360 / $0.0800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 80±%, Z5U Temp Coef. | 4000 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 80±%, Z5U Temp Coef. | 2400 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 80±%, Z5U Temp Coef. | 3600 |
|
$0.1029 / $0.3430 | Buy Now |
Part Details for C410C103Z1U5CA
C410C103Z1U5CA CAD Models
C410C103Z1U5CA Part Data Attributes
|
C410C103Z1U5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C103Z1U5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK; BULK; TR, 12 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for C410C103Z1U5CA
This table gives cross-reference parts and alternative options found for C410C103Z1U5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C103Z1U5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/103ZZ10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.01uF | Tecate Group | C410C103Z1U5CA vs CMA-100/103ZZ10TA |
SA101E103ZAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C410C103Z1U5CA vs SA101E103ZAC |
CMA-100/103ZZ10TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.01uF | Tecate Group | C410C103Z1U5CA vs CMA-100/103ZZ10TR |