-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, Z5U, -20/+80ppm/Cel TC, 0.01uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C410C103Z1U5TA7200CT-ND
|
DigiKey | CAP CER 10000PF 100V Z5U AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4732 In Stock |
|
$0.0347 / $0.2400 | Buy Now |
DISTI #
80-C410C103Z1U-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U - 20%, + 80% RoHS: Compliant | 4960 |
|
$0.0340 / $0.2300 | Buy Now |
DISTI #
C410C103Z1U5TA7200
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U - 20%, + 80% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0460 | Buy Now |
DISTI #
C410C103Z1U5TA7200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, -20%, +80%, Z5U, Axial Leaded - Tape and Reel (Alt: C410C103Z1U5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C103Z1U5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C103Z1U5TA7200
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, Z5U, -20/+80ppm/Cel TC, 0.01uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |