Part Details for C410C330G5G5TATR by KEMET Corporation
Overview of C410C330G5G5TATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C410C330G5G5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C410C330G5G5TATR
|
Avnet Americas | Cap Ceramic 33pF 50V C0G 2% Axial 125°C T/R - Tape and Reel (Alt: C410C330G5G5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C410C330G5G5TATR
|
Avnet Americas | Cap Ceramic 33pF 50V C0G 2% Axial 125°C T/R - Tape and Reel (Alt: C410C330G5G5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |