Part Details for C410C472K1R5CA7200 by KEMET Corporation
Overview of C410C472K1R5CA7200 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C410C472K1R5CA7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12014 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.1704 / $0.5680 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1300 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for C410C472K1R5CA7200
C410C472K1R5CA7200 CAD Models
C410C472K1R5CA7200 Part Data Attributes:
|
C410C472K1R5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C472K1R5CA7200
KEMET Corporation
Ceramic Conformally Coated / Axial 'AxiMax'; Capacitance [nom]: 4700pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.170" x 0.100"; Container: Tape & Reel; Qty per Container: 5000
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 |