Part Details for C410C472M5R5TATR by KEMET Corporation
Overview of C410C472M5R5TATR by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C410C472M5R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2453
|
Newark | Ax, conf, x7R,4700Pf,50V,20%,0.1X0.17,tr, hazmat Rohs Compliant: Yes |Kemet C410C472M5R5TATR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
14M1821
|
Newark | 4700Pf 50.0V Rohs Compliant: Yes |Kemet C410C472M5R5TATR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
C410C472M5R5TATR
|
Avnet Americas | AX,CONF,X7R,4700PF,50V,20%,0.1X0.17,TR, - Tape and Reel (Alt: C410C472M5R5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0451 | Buy Now |
DISTI #
V72:2272_16989137
|
Arrow Electronics | Cap Ceramic 0.0047uF 50V X7R 20% Axial 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1131 Container: Cut Strips | Americas - 3093 |
|
$0.0065 / $0.0073 | Buy Now |
DISTI #
25816640
|
Verical | Cap Ceramic 0.0047uF 50V X7R 20% Axial 125°C T/R RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 1131 | Americas - 3093 |
|
$0.0065 / $0.0066 | Buy Now |