-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4597
|
Newark | Multilayer Ceramic Capacitor, Aximax Series, 0.047 - F, - 10%, X7R, 50 V, Axial Leaded Rohs Compliant: Yes |Kemet C410C473K5R5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0560 / $0.2390 | Buy Now |
DISTI #
399-C410C473K5R5TA-ND
|
DigiKey | CAP CER 0.047UF 50V X7R AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
11272 In Stock |
|
$0.0354 / $0.1900 | Buy Now |
DISTI #
C410C473K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, Axial Leaded - Bulk (Alt: C410C473K5R5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0462 / $0.0554 | Buy Now |
DISTI #
80-C410C473K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10% RoHS: Compliant | 660 |
|
$0.0440 / $0.2800 | Buy Now |
DISTI #
V79:2366_17803301
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Axial 125°C Bulk RoHS: Compliant Min Qty: 2564 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2207 | Americas - 2653 |
|
$0.0333 / $0.0390 | Buy Now |
DISTI #
76481467
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Axial 125°C Bulk RoHS: Compliant Min Qty: 2564 Package Multiple: 1 Date Code: 2207 | Americas - 2653 |
|
$0.0390 | Buy Now |
DISTI #
C410C473K5R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
C410C473K5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, X7R, Axial Leaded (Alt: C410C473K5R5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C410C473K5R5TA
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, Axial Leaded (Alt: C410C473K5R5TA) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0825 / $0.0930 | Buy Now |
|
Perfect Parts Corporation | 5053 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C473K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C473K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |