-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0115
|
Newark | Ceramic Capacitor 0.082Uf 50V, X7R, 10%, Axial, Capacitance:0.082Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Capacitor Case/Package:Axial Leadedrohs Compliant: Yes |Kemet C412C823K5R5TA Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1160 | Buy Now |
DISTI #
399-C412C823K5R5TA-ND
|
DigiKey | CAP CER AXL Min Qty: 1400 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1228 | Buy Now |
DISTI #
C412C823K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, ± 10%, X7R, Axial Leaded - Bulk (Alt: C412C823K5R5TA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1072 / $0.1287 | Buy Now |
DISTI #
80-C412C823K5R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.082uF X7R 10% RoHS: Compliant | 0 |
|
$0.1020 / $0.4000 | Order Now |
DISTI #
C412C823K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, ± 10%, X7R, Axial Leaded - Bulk (Alt: C412C823K5R5TA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1072 / $0.1287 | Buy Now |
DISTI #
C412C823K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, ± 10%, X7R, Axial Leaded - Bulk (Alt: C412C823K5R5TA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1072 / $0.1287 | Buy Now |
DISTI #
C412C823K5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, � 10%, X7R, Axial Leaded (Alt: C412C823K5R5TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C412C823K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C412C823K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C412C823K5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C412C823K5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/823KX11TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.082uF | Tecate Group | C412C823K5R5TA vs CMA-050/823KX11TA |
CMA-050/823KX11B | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.082uF | Tecate Group | C412C823K5R5TA vs CMA-050/823KX11B |
CMA-050/823KX11TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.082uF | Tecate Group | C412C823K5R5TA vs CMA-050/823KX11TR |