Part Details for C42Q2473K3FR301 by Xiamen Faratronic Co Ltd
Overview of C42Q2473K3FR301 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42Q2473K3FR301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WXPC47N/305-T-F
|
Maritex | Polyester capacitor, 47nF, 305V, 10%, p=7.5mm, 13x9x4mm, -40+110C Min Qty: 1 Package Multiple: 1 | 7390 |
|
$0.0990 / $0.2250 | Buy Now |