Part Details for C42Q2564K9SA907 by Xiamen Faratronic Co Ltd
Overview of C42Q2564K9SA907 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42Q2564K9SA907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.POL.560nF 305VAC 22.5MM 10% X2 MKP TB FARATRON RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 11692 |
|
$0.2444 / $0.2619 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.560nF 305VAC 22.5MM 10% X2 MKP TB FARATRON | 14592 |
|
$0.1834 / $0.2109 | Buy Now |