-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1.5uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1432
|
Newark | 1,5 U 200V |Kemet C44APFP4150ZA0J Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4900 / $24.7400 | Buy Now |
DISTI #
399-C44APFP4150ZA0J-ND
|
DigiKey | CAP FILM 1.5UF 5% 1.2KVDC RADIAL Min Qty: 1 Lead time: 55 Weeks Container: Bulk |
107 In Stock |
|
$22.4070 / $24.1800 | Buy Now |
DISTI #
80-C44APFP4150ZA0J
|
Mouser Electronics | Film Capacitors 1.2 kVDC 1.5 uF 5% RoHS: Compliant | 65 |
|
$24.4300 / $34.3800 | Buy Now |
DISTI #
C44APFP4150ZA0J
|
TME | Capacitor: polypropylene, 1.5uF, Leads: M6 screws, ESR: 2.5mΩ, ±5% Min Qty: 1 | 1 |
|
$20.4200 / $23.9300 | Buy Now |
|
Chip1Cloud | CAP FILM 1.5UF 5% 1.2KVDC RADIAL | 7900 |
|
RFQ | |
DISTI #
2664867
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.3970 / $38.5268 | Buy Now |
DISTI #
2664867
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.2044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44APFP4150ZA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44APFP4150ZA0J
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1.5uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 80 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | THREADED STUD |