-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 4uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3856
|
Newark | Cap, Film, Pp, 4Uf, 500V, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:4Μf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):500V, Esr:0.002Ohmrohs Compliant: Yes |Kemet C44APFP4400ZA0J Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8000 | Buy Now |
DISTI #
399-18485-ND
|
DigiKey | CAP FILM 4UF 5% 1.2KVDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7960 / $27.4000 | Buy Now |
DISTI #
80-C44APFP4400ZA0J
|
Mouser Electronics | Film Capacitors 1200VDC 4uF 5% RoHS: Compliant | 0 |
|
$28.1400 / $38.9600 | Order Now |
DISTI #
C44APFP4400ZA0J
|
TME | Capacitor: polypropylene, 4uF, Leads: M6 screws, ESR: 2mΩ, M8 screw Min Qty: 100 | 0 |
|
$32.9700 | RFQ |
DISTI #
C44APFP4400ZA0J
|
Avnet Abacus | Power Film Capacitor, 4 uF, 500 V, 1.2 kV, � 5%, Metallized PP, Can, Stud Mount (Alt: C44APFP4400ZA0J) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4144024
|
element14 Asia-Pacific | CAP, FILM, PP, 4UF, 1.2KVDC, STUD-M8 RoHS: Compliant Min Qty: 1 Container: Each | 123 |
|
$33.4720 / $40.9739 | Buy Now |
DISTI #
4144024
|
Farnell | CAP, FILM, PP, 4UF, 1.2KVDC, STUD-M8 RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 123 |
|
$31.9685 / $39.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44APFP4400ZA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44APFP4400ZA0J
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 4uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 101 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | THREADED STUD |