Part Details for C44HFG35750ZB0J by KEMET Corporation
Overview of C44HFG35750ZB0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C44HFG35750ZB0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0392
|
Newark | 75 400V |Kemet C44HFG35750ZB0J Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6200 / $86.7700 | Buy Now |
DISTI #
80-C44HFG35750ZB0J
|
Mouser Electronics | Film Capacitors 400 VDC 75 uF 5% RoHS: Compliant | 0 |
|
$90.9400 | Order Now |
Part Details for C44HFG35750ZB0J
C44HFG35750ZB0J CAD Models
C44HFG35750ZB0J Part Data Attributes:
|
C44HFG35750ZB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44HFG35750ZB0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 75uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 75 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 98 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | BINDING POST |