-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 300uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3862
|
Newark | Cap, Film, Pp, 300Uf, 440V, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:300Μf, Capacitance Tolerance:± 5%, Typical Applications:Single-Phase Pfc, Capacitor Mounting:Stud Mount - M12, Voltage(Ac):440Vrohs Compliant: Yes |Kemet C44PKGR6300AASJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$46.2000 | Buy Now |
DISTI #
56527428
|
Verical | Cap Film 300uF 1000V PP 5% (75 X 247mm) Stud Mount Aluminum Cylindrical Can 70C Bulk Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$56.3415 | Buy Now |
DISTI #
C44PKGR6300AASJ
|
TME | Capacitor: polypropylene, Body dim: Ø85x247mm, 300uF, ±5%, 60A Min Qty: 1 | 2 |
|
$126.9200 / $157.5500 | Buy Now |
DISTI #
C44PKGR6300AASJ
|
Avnet Abacus | Power Film Capacitor, 300 uF, 440 V, 1 kV, � 5%, Metallized PP, Can, Stud Mount (Alt: C44PKGR6300AASJ) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PKGR6300AASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PKGR6300AASJ
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 300uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | |
Capacitance | 300 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.9 mΩ | |
Length | 247 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Ripple Current | 60000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |